Arrow Electronic Components Online
MCP37211200ITE|MICROCHP|simage
MCP37211200ITE|MICROCHP|limage
Analog to Digital Converters - ADCs

MCP37211-200I/TE

8-Channel Single ADC Pipelined 200Msps 12-bit Parallel 121-Pin TFBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991c.2.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    12bit
  • Number of ADCs
    1
  • Number of Input Channels
    8
  • Sampling Rate
    200Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    External|Internal
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    1.4875Vp-p/2.975Vp-p
  • Typical Power Dissipation (mW)
    490
  • Integral Nonlinearity Error
    ±0.125LSB(Typ)
  • Full Scale Error
    ±0.5%FSR(Typ)
  • Signal to Noise Ratio
    71.33dBFS(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.08
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    121
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    121
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources