Arrow Electronic Components Online
MCP3564RTENC|MICROCHP|limage
MCP3564RTENC|MICROCHP|simage
Analog to Digital Converters - ADCs

MCP3564RT-E/NC

8-Channel Single ADC Delta-Sigma 153.6ksps 24-bit Serial 20-Pin UQFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Temperature Measurement
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Number of ADCs
    1
  • Number of Input Channels
    4|8
  • Sampling Rate
    153.6ksps
  • Interface Type
    Serial (4-Wire, SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Differential|Single-Ended
  • Voltage Reference
    External|Internal
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    ±3.6V
  • Integral Nonlinearity Error
    ±32ppm of FSR
  • Full Scale Error
    ±3%FSR
  • Signal to Noise Ratio
    107.2dBc(Typ)
  • No Missing Codes (bit)
    24
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN EP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources