Analog to Digital Converters - ADCs
MCP3422A2-E/MS
2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
Yes
PPAP
Yes
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
18bit
Number of ADCs
1
Number of Input Channels
2
Sampling Rate
3.75sps
Interface Type
Serial (2-Wire, I2C)
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±2.048V
Integral Nonlinearity Error
35ppm of FSR
Full Scale Error
0.35%FSR
No Missing Codes (bit)
18
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

