Arrow Electronic Components Online
MCP3422A0EMC|MICROCHP|limage
MCP3422A0EMC|MICROCHP|simage
Analog to Digital Converters - ADCs

MCP3422A0-E/MC

2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 8-Pin DFN EP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    18bit
  • Number of ADCs
    1
  • Number of Input Channels
    2
  • Sampling Rate
    3.75sps
  • Interface Type
    Serial (2-Wire, I2C)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    Internal
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±2.048V
  • Integral Nonlinearity Error
    35ppm of FSR
  • Full Scale Error
    0.35%FSR
  • No Missing Codes (bit)
    18
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources