Arrow Electronic Components Online
MCP3315110EMN|MICROCHP|simage
MCP3315110EMN|MICROCHP|limage
Analog to Digital Converters - ADCs

MCP33151-10-E/MN

1 Msps/500 ksps, 14/12-Bit Single-Ended Input SAR ADC Automotive AEC-Q100

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN EP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources