Arrow Electronic Components Online
MCP33131D10EMN|MICROCHP|simage
MCP33131D10EMN|MICROCHP|limage
Reduced Price
Analog to Digital Converters - ADCs

MCP33131D-10-E/MN

1-Channel Single ADC SAR 1Msps 16-bit Serial Automotive AEC-Q100 10-Pin TDFN EP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    1Msps
  • Interface Type
    Serial (3-Wire, SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Pseudo-Differential|Differential
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±5.1V
  • Typical Power Dissipation (mW)
    6.2
  • Integral Nonlinearity Error
    ±6LSB
  • Full Scale Error
    ±2LSB(Typ)
  • Signal to Noise Ratio
    91.6dBFS(Typ)
  • No Missing Codes (bit)
    16
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN EP
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources