Arrow Electronic Components Online
MCP320B2Q|MALLORY|simage
MCP320B2Q|MALLORY|limage
Audio Indicators and Alerts

MCP320B2Q

Audio Indicator Piezo 3VDC 20VDC 20mA 12VDC 95dBA 2000Hz to 3000Hz Through Hole Wire Lead Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    3000
  • Frequency Range (Hz)
    2000 to 3000
  • Minimum Sound Pressure (dBA)
    95dBA
  • Minimum Operating Supply Voltage
    3VDC
  • Typical Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    20VDC
  • Maximum Supply Current (mA)
    20
  • Mounting
    Through Hole
  • Termination Method
    Wire Lead
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Weight (g)
    3.8
  • Product Diameter (mm)
    23.4
  • Product Height (mm)
    18

Documentation and Resources

Datasheets
Design resources