Analog to Digital Converters - ADCs
MCP3204-CI/SL
4-Channel Single ADC SAR 100ksps 12-bit Serial 14-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
4|2
Sampling Rate
100ksps
Interface Type
Serial (4-Wire, SPI)
Input Type
Voltage
Input Signal Type
Single-Ended|Pseudo-Differential
Voltage Reference
External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
5V
Integral Nonlinearity Error
±2LSB
Full Scale Error
±5LSB
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.25(Min) mm
Package Width
3.9 mm
Package Length
8.65 mm
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing

