Arrow Electronic Components Online
MCP3202TCIMS|MICROCHP|simage
MCP3202TCIMS|MICROCHP|limage
Analog to Digital Converters - ADCs

MCP3202T-CI/MS

2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    12bit
  • Number of ADCs
    1
  • Number of Input Channels
    2|1
  • Sampling Rate
    100ksps
  • Interface Type
    Serial (3-Wire, SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Pseudo-Differential
  • Voltage Reference
    Supply
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    5.5V
  • Integral Nonlinearity Error
    ±2LSB
  • Full Scale Error
    ±5LSB
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources