Arrow Electronic Components Online
MCP3008IP|MICROCHP|simage
MCP3008IP|MICROCHP|limage
Analog to Digital Converters - ADCs

MCP3008-I/P

8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    10bit
  • Number of ADCs
    1
  • Number of Input Channels
    8|4
  • Sampling Rate
    200ksps
  • Interface Type
    Serial (4-Wire, SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Pseudo-Differential
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    5V
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±1LSB
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    19.18
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources