Arrow Electronic Components Online
MCP2M00A02AE30L|NVIDIA|simage
MCP2M00A02AE30L|NVIDIA|limage
Cable Assembly Other

MCP2M00-A02AE30L

DAC Passive Cable 2.5m 30AWG SFP28 to SFP28 PL-PL Mellanox®

NVIDIA
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8544.42.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    DAC Passive Cable
  • Number of Contacts
    20 to 20
  • Gender
    M-M
  • Connector Type A
    SFP28
  • Connector Type B
    SFP28
  • Cable Length (m)
    2.5
  • Wire Size (AWG)
    30
  • Maximum Voltage Rating
    3.6V
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Tradename
    Mellanox®
  • Jacket Material
    Low Smoke Zero Halogen
  • Connector Orientation
    Straight to Straight
  • Family/Series
    MCP2M00-A
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources