Controller Area Network - CAN Transceivers
MCP2542FDT-H/MNY
CAN 8Mbps Normal/Standby 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Category
Transceiver
Maximum Data Rate
8Mbps
Number of Transceivers
1
Standard Supported
ISO 11898-2
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
140
Power Down Mode
Normal|Standby
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
TDFN EP
Pin Count
8
Lead Shape
No Lead

