Arrow Electronic Components Online
MCP2517FDT-H/SL|MICROCHP|simage
MCP2517FDT-H/SL|MICROCHP|originalImage
Controller Area Network - CAN Transceivers

MCP2517FDT-H/SL

CAN 8Mbps Standby 14-Pin SOIC N T/R

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Controller
  • Maximum Data Rate
    8Mbps
  • Number of Transceivers
    1
  • Standard Supported
    ISO 11898-1
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    20
  • Power Down Mode
    Standby
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing
  • Family/Series
    MCP2517FD
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2600
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources