Arrow Electronic Components Online
MCP2515TISO|MICROCHP|simage
MCP2515TISO|MICROCHP|limage
Controller Area Network - CAN Transceivers

MCP2515T-I/SO

CAN 1Mbps Sleep/Standby 3.3V/5V 18-Pin SOIC W T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Controller
  • Maximum Data Rate
    1Mbps
  • Number of Transceivers
    1
  • Standard Supported
    CAN 2.0B
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    10
  • Power Down Mode
    Sleep|Standby
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.05(Min)
  • Package Width
    7.5
  • Package Length
    11.55
  • PCB changed
    18
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    18
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources