Arrow Electronic Components Online
MCP23S17-E/SP|MICROCHP|limage
MCP23S17-E/SP|MICROCHP|simage
GPIO Expanders

MCP23S17-E/SP

SPI Interface 10000kHz 5.5V 28-Pin SPDIP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of I/Os
    16
  • Number of Addresses
    8
  • Manual Reset
    Yes
  • Interface Type
    SPI
  • Interface Speed (kHz)
    10000
  • I2C Bus Interface Mode
    Standard
  • Interrupt Output Option
    Yes
  • Output Type
    Quasi Bidirectional
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.43
  • Package Width
    7.24
  • Package Length
    34.67
  • PCB changed
    28
  • Standard Package Name
    DIP
  • Supplier Package
    SPDIP
  • Pin Count
    28
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources