GPIO Expanders
MCP23017T-E/SS
I2C Interface 100kHz/400kHz/1700kHz 5.5V 28-Pin SSOP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of I/Os
16
Number of Addresses
8
Manual Reset
Yes
Interface Type
I2C
Interface Speed (kHz)
100|400|1700
I2C Bus Interface Mode
Standard
Interrupt Output
Yes
Output Type
Quasi Bidirectional
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.75
Package Width
5.3
Package Length
10.2
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

