GPIO Expanders
MCP23009-E/MG
I2C Interface 100kHz/400kHz/3400kHz 5.5V 16-Pin QFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of I/Os
8
Number of Addresses
8
Manual Reset
Yes
Interface Type
I2C
Interface Speed (kHz)
100, 400, 3400
I2C Bus Interface Mode
Fast Plus
Interrupt Output Option
Yes
Output Type
Open Drain
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
5.5
Maximum Sink Current per Bit (mA)
25
Maximum Quiescent Current (uA)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.83
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

