Arrow Electronic Components Online
MCP23008-E/ML|MICROCHP|simage
MCP23008-E/ML|MICROCHP|limage
GPIOエクスパンダー

MCP23008-E/ML

I2C Interface 100kHz/400kHz/1700kHz 5.5V 20-Pin QFN EP Tube

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of I/Os
    8
  • Number of Addresses
    8
  • Manual Reset
    Yes
  • Interface Type
    I2C
  • Interface Speed (kHz)
    100, 400, 1700
  • I2C Bus Interface Mode
    Standard, Fast, Fast Plus
  • Interrupt Output Option
    Yes
  • Output Type
    Quasi Bidirectional
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources