Arrow Electronic Components Online
MCP2021500ESN|MICROCHP|simage
MCP2021500ESN|MICROCHP|limage
Top Searched
LIN Transceivers

MCP2021-500E/SN

LIN Transceiver with Integrated Vreg 5V 20kBd 8-Pin SOIC N Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    MCP2021-500E/SN
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Built-in Options
    Voltage Regulator
  • LIN Specifications
    LIN 1.3|LIN 2.0|LIN 2.1|SAE J2602
  • LIN Bus Wake-up Capable
    Yes
  • External Wake-up Pin
    Yes
  • Maximum Data Rate (kBd)
    20
  • Regulator Voltage (V)
    5
  • Minimum LIN Bus Voltage (V)
    -18
  • Maximum LIN Bus Voltage (V)
    30
  • Minimum Single Supply Voltage (V)
    6
  • Typical Single Supply Voltage (V)
    9|12|15
  • Maximum Single Supply Voltage (V)
    18
  • Maximum ESD Protection Voltage (kV)
    ±1.5@CDM/±8@HBM/±0.8@MM
  • Maximum Supply Current (mA)
    1
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources