LIN Transceivers
MCP2021-330E/SN
LIN Transceiver with Integrated Vreg 3.3V 20kBd 8-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Built-in Options
Voltage Regulator
LIN Specifications
LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602
LIN Bus Wake-up Capable
Yes
External Wake-up Pin
Yes
Maximum Data Rate (kBd)
20
Regulator Voltage (V)
3.3
Minimum LIN Bus Voltage (V)
-18
Maximum LIN Bus Voltage (V)
30
Minimum Single Supply Voltage (V)
6
Typical Single Supply Voltage (V)
9, 12, 15
Maximum Single Supply Voltage (V)
18
Maximum Supply Current (mA)
1
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

