Arrow Electronic Components Online
MCP2003BTESN|MICROCHP|simage
MCP2003BTESN|MICROCHP|limage
LIN Transceivers

MCP2003BT-E/SN

LIN Transceiver with Integrated Vreg 20kBd 8-Pin SOIC N T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Built-in Options
    Voltage Regulator
  • LIN Specifications
    LIN 1.3|LIN 2.0|LIN 2.1|LIN 2.2
  • LIN Bus Wake-up Capable
    Yes
  • External Wake-up Pin
    No
  • Maximum Data Rate (kBd)
    20
  • Minimum Single Supply Voltage (V)
    5.5
  • Maximum Single Supply Voltage (V)
    30
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources