Arrow Electronic Components Online
MCP19035BAAAEMF|MICROCHP|simage
MCP19035BAAAEMF|MICROCHP|limage
PWM and Resonant Controllers

MCP19035-BAAAE/MF

Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Mode PWM Controller
  • Control Method
    Voltage
  • Topology
    Buck
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Maximum Duty Cycle (%)
    85(Min)
  • Rise Time (ns)
    15
  • Output Current (mA)
    20000(Max)
  • Fall Time (ns)
    15
  • Adjustable Output
    No
  • On/Off Pin
    Yes
  • Synchronous Pin
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources