Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
2
Maximum Input Voltage (V)
28
Maximum Dropout Voltage @ Current (V)
0.36@20mA, 1.7@100mA
Line Regulation
0.3%/V
Load Regulation
90mV
Maximum Quiescent Current (mA)
0.105
Maximum Junction Ambient Thermal Resistance
256°C/W(Typ)
Maximum Junction Case Thermal Resistance
81°C/W(Typ)
Special Features
Current Limit, Short Circuit Protection, Shutdown
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

