Arrow Electronic Components Online
MCP1801T3302IOT|MICROCHP|simage
MCP1801T3302IOT|MICROCHP|limage
線形レギュレータ

MCP1801T-3302I/OT

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.15(Min)
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    10
  • Maximum Dropout Voltage @ Current (V)
    0.25@100mA|0.12@30mA|0.35@100mA|0.09@30mA
  • Line Regulation
    0.2%/V
  • Load Regulation
    50mV
  • Maximum Quiescent Current (mA)
    0.05
  • Maximum Power Dissipation (mW)
    250
  • Junction to Ambient
    256°C/W
  • Junction to Case
    81°C/W
  • Special Features
    Current Limit|Shutdown
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources