Arrow Electronic Components Online
MCP1799T3302HDB|MICROCHP|simage
MCP1799T3302HDB|MICROCHP|limage
Linear Regulators

MCP1799T-3302H/DB

LDO Regulator Pos 3.3V 0.08A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.08(Min)
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    45
  • Maximum Dropout Voltage @ Current (V)
    1.1@80mA
  • Line Regulation
    0.02%/V(Typ)
  • Load Regulation
    0.4%(Typ)
  • Maximum Quiescent Current (mA)
    0.045
  • Junction to Ambient
    70°C/W(Typ)
  • Junction to Case
    60°C/W(Typ)
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources