Arrow Electronic Components Online
MCP17915002EET|MICROCHP|limage
MCP17915002EET|MICROCHP|simage
Linear Regulators

MCP1791-5002E/ET

LDO Regulator Pos 5V 0.07A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2.5
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.07(Min)
  • Minimum Input Voltage (V)
    6
  • Maximum Input Voltage (V)
    30
  • Maximum Dropout Voltage @ Current (V)
    1.3@70mA
  • Line Regulation
    ±0.0002%/V(Typ)
  • Load Regulation
    ±0.2%(Typ)
  • Maximum Quiescent Current (mA)
    0.13
  • Typical Ground Current @ Full Load (mA)
    0.11
  • Maximum Junction Ambient Thermal Resistance
    31.4°C/W(Typ)
  • Maximum Junction Case Thermal Resistance
    3°C/W(Typ)
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.65(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources