Linear Regulators
MCP1755T-3302E/OT
LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 5-Pin SOT-23 T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
3.6
Maximum Input Voltage (V)
16
Maximum Dropout Voltage @ Current (V)
0.5@300mA
Line Regulation
0.01%/V(Typ)
Load Regulation
0.1%(Typ)
Maximum Quiescent Current (mA)
0.1
Typical Ground Current @ Full Load (mA)
0.3
Maximum Junction Ambient Thermal Resistance
256°C/W
Maximum Junction Case Thermal Resistance
81°C/W
Special Features
Current Limit|Short Circuit Protection|Shutdown|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

