Arrow Electronic Components Online
MCP1726EV|MICROCHP|simage
MCP1726EV|MICROCHP|limage
Power Management Development Boards and Kits

MCP1726EV

MCP1726 Linear Regulator Evaluation Board Automotive

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3E991
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    2
  • Input Voltage Range
    2.3VDC to 6VDC
  • Supported Device
    MCP1726
Order Quantity

Documentation and Resources

Datasheets
Design resources