Linear Regulators
MCP1725-ADJE/MC
LDO Regulator Pos 0.8V to 5V 0.5A Automotive AEC-Q100 8-Pin DFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5
Output Type
Adjustable
Output Voltage (V)
0.8 to 5
Maximum Output Current (A)
0.5(Min)
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.35@500mA
Reference Voltage (V)
0.41(Typ)
Line Regulation
0.05%/V(Typ)
Load Regulation
0.5%(Typ)
Maximum Quiescent Current (mA)
0.22
Junction to Ambient
52°C/W(Typ)
Special Features
Current Limit|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8

