Linear Regulators
MCP1725-5002E/MC
LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 8-Pin DFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.5(Min)
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.35@500mA
Line Regulation
0.05%/V(Typ)
Load Regulation
0.5%(Typ)
Maximum Quiescent Current (mA)
0.22
Maximum Junction Ambient Thermal Resistance
52°C/W(Typ)
Special Features
Current Limit, Short Circuit Protection, Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Family/Series
MCP1725
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

