Linear Regulators
MCP1725-1202E/MC
LDO Regulator Pos 1.2V 0.5A Automotive AEC-Q100 8-Pin DFN EP Tube
Microchip TechnologyYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
1.2
Maximum Output Current (A)
0.5(Min)
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.35@500mA
Line Regulation
0.05%/V(Typ)
Load Regulation
0.5%(Typ)
Maximum Quiescent Current (mA)
0.22
Maximum Junction Ambient Thermal Resistance
52°C/W(Typ)
Special Features
Current Limit, Short Circuit Protection, Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Family/Series
MCP1725
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

