Linear Regulators
MCP1703T-3302E/CB
LDO Regulator Pos 3.3V 0.25A 3-Pin SOT-23A T/R
Microchip TechnologyYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.25(Min)
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
16
Maximum Dropout Voltage @ Current (V)
0.725@250mA
Line Regulation
0.1%/V(Typ)
Load Regulation
1%(Typ)
Maximum Quiescent Current (mA)
0.005
Maximum Junction Ambient Thermal Resistance
336°C/W(Typ)
Maximum Junction Case Thermal Resistance
110°C/W(Typ)
Special Features
Current Limit, Short Circuit Protection, Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.8(Max)
Package Length
3.1(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23A
Pin Count
3
Order Quantity

