Linear Regulators
MCP1703A-4002E/DB
LDO Regulator Pos 4V 0.25A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
4
Maximum Output Current (A)
0.25(Min)
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
16
Maximum Dropout Voltage @ Current (V)
0.725@250mA
Line Regulation
0.3%/V
Load Regulation
1%(Typ)
Maximum Quiescent Current (mA)
0.005
Maximum Junction Ambient Thermal Resistance
62°C/W(Typ)
Maximum Junction Case Thermal Resistance
15°C/W(Typ)
Special Features
Current Limit|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.6
Package Width
3.5
Package Length
6.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Order Quantity

