Arrow Electronic Components Online
MCP1702T2502ECB|MICROCHP|simage
MCP1702T2502ECB|MICROCHP|limage
Linear Regulators

MCP1702T-2502E/CB

LDO Regulator Pos 2.5V 0.25A Automotive AEC-Q100 3-Pin SOT-23A T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    2.5
  • Maximum Output Current (A)
    0.25(Min)
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    13.2
  • Maximum Dropout Voltage @ Current (V)
    1.1@250mA
  • Line Regulation
    0.1%/V(Typ)
  • Load Regulation
    1%(Typ)
  • Maximum Quiescent Current (mA)
    0.005
  • Junction to Ambient
    336°C/W(Typ)
  • Junction to Case
    110°C/W(Typ)
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.8(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23A
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources