Linear Regulators
MCP1702T-1202E/MB
LDO Regulator Pos 1.2V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
1.2
Maximum Output Current (A)
0.25(Typ)
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
13.2
Line Regulation
0.1%/V(Typ)
Load Regulation
1%(Typ)
Maximum Quiescent Current (mA)
0.005
Junction to Ambient
153.3°C/W(Typ)
Junction to Case
100°C/W(Typ)
Special Features
Current Limit|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5
Package Width
2.5
Package Length
4.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-89
Pin Count
4

