Arrow Electronic Components Online
MCP17021502ETO|MICROCHP|simage
MCP17021502ETO|MICROCHP|limage
선형 조절기

MCP1702-1502E/TO

LDO Regulator Pos 1.5V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    1.5
  • Maximum Output Current (A)
    0.25(Typ)
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    13.2
  • Line Regulation
    0.1%/V(Typ)
  • Load Regulation
    1%(Typ)
  • Maximum Quiescent Current (mA)
    0.005
  • Maximum Junction Ambient Thermal Resistance
    131.9°C/W(Typ)
  • Maximum Junction Case Thermal Resistance
    66.3°C/W(Typ)
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • Package Width
    4.19(Max)
  • Package Length
    5.21(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources