Linear Regulators
MCP1700T-3302E/TT
LDO Regulator Pos 3.3V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q100
Microchip TechnologyYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.25(Min)
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.35@250mA
Line Regulation
0.75%/V(Typ)
Load Regulation
1%(Typ)
Maximum Quiescent Current (mA)
0.004
Maximum Junction Ambient Thermal Resistance
212°C/W(Typ)
Maximum Junction Case Thermal Resistance
139°C/W(Typ)
Special Features
Current Limit, Short Circuit Protection, Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Family/Series
MCP1700
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

