Linear Regulators
MCP1700-3302E/TO
LDO Regulator Pos 3.3V 0.25A 3-Pin TO-92 Bag Automotive AEC-Q100
Microchip TechnologyYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.25(Min)
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.35@250mA
Line Regulation
0.75%/V(Typ)
Load Regulation
1%(Typ)
Maximum Quiescent Current (mA)
0.004
Maximum Junction Ambient Thermal Resistance
92°C/W(Typ)
Maximum Junction Case Thermal Resistance
74°C/W(Typ)
Special Features
Thermal Shutdown Protection, Short Circuit Protection, Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Bag
Mounting
Through Hole
Package Height
5.33(Max)
Package Width
4.19(Max)
Package Length
5.21(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Family/Series
MCP1700
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
Order Quantity

