Arrow Electronic Components Online
MCP1700-2502E/TO|MICROCHP|simage
MCP1700-2502E/TO|MICROCHP|limage
Linear Regulators

MCP1700-2502E/TO

LDO Regulator Pos 2.5V 0.25A 3-Pin TO-92 Bag Automotive AEC-Q100

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    2.5
  • Maximum Output Current (A)
    0.25(Min)
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.35@250mA
  • Line Regulation
    0.75%/V(Typ)
  • Load Regulation
    1%(Typ)
  • Maximum Quiescent Current (mA)
    0.004
  • Maximum Junction Ambient Thermal Resistance
    92°C/W(Typ)
  • Maximum Junction Case Thermal Resistance
    74°C/W(Typ)
  • Special Features
    Thermal Shutdown Protection, Short Circuit Protection, Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • Package Width
    4.19(Max)
  • Package Length
    5.21(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources