DC to DC Converter and Switching Regulator Chip
MCP1663T-E/MNY
Conv DC-DC 2.4V to 5.5V Step Up Single-Out 32V 0.375A 8-Pin TDFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
500(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
32(Max)
Maximum Output Current (A)
0.375
Minimum Input Voltage (V)
2.4
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.4 to 5.5
Typical Switch Current (A)
1.8
Line Regulation
0.5%/V
Load Regulation
1.5%
Efficiency (%)
92
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
TDFN EP
Pin Count
8
Lead Shape
No Lead

