PMIC Solutions
MCP16501TB-E/RMB
Power Management IC 2.7V to 5.5V 24-Pin VQFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Function
Power Management IC
Maximum Switching Frequency (kHz)
2000(Typ)
Input Voltage (V)
2.7 to 5.5
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-65
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
24

