Arrow Electronic Components Online
MCP1642B50IMS|MICROCHP|simage
MCP1642B50IMS|MICROCHP|limage
DC to DC Converter and Switching Regulator Chip

MCP1642B-50I/MS

Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 5V 0.8A 8-Pin MSOP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    1000(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.8(Typ)
  • Minimum Input Voltage (V)
    0.65
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    0.5 to 5.5
  • Typical Switch Current (A)
    1.8
  • Typical Quiescent Current (uA)
    400
  • Line Regulation
    0.5%/V
  • Load Regulation
    0.5%(Typ)
  • Efficiency (%)
    96(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources