Arrow Electronic Components Online
MCP16311TEMS|MICROCHP|simage
MCP16311TEMS|MICROCHP|limage
DC to DC Converter and Switching Regulator Chip

MCP16311T-E/MS

Conv DC-DC 4.4V to 30V Synchronous Step Down Single-Out 2V to 24V 1A 8-Pin MSOP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    500(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2 to 24
  • Maximum Output Current (A)
    1(Min)
  • Minimum Input Voltage (V)
    4.4
  • Maximum Input Voltage (V)
    30
  • Typical Quiescent Current (uA)
    44
  • Efficiency (%)
    95
  • Maximum ESD Protection Voltage (kV)
    1@HBM/0.2@MM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources