DC to DC Converter and Switching Regulator Chip
MCP1624T-I/CHY
Conv DC-DC 0.35V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.05A 6-Pin SOT-23 T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Synchronous Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
370 to 630
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2 to 5.5
Maximum Output Current (A)
0.05(Min)
Minimum Input Voltage (V)
0.35(Typ)
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
0.35 to 5.5
Typical Quiescent Current (uA)
220
Line Regulation
0.01%/V(Typ)
Load Regulation
0.01%/V(Typ)
Efficiency (%)
96(Typ)
Maximum ESD Protection Voltage (kV)
3@HBM/0.3@MM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.15
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

