DC to DC Converter and Switching Regulator Chip
MCP1612T-ADJI/MS
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 8-Pin MSOP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1400(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 5.5
Maximum Output Current (A)
1
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Typical Quiescent Current (uA)
5000
Line Regulation
0.5%/V
Load Regulation
0.25%(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

