DC to DC Converter and Switching Regulator Chip
MCP1602T-180I/MF
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.5A Automotive AEC-Q100 8-Pin DFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
2000(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.8
Maximum Output Current (A)
0.5(Min)
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Typical Quiescent Current (uA)
45
Line Regulation
0.3%/V(Typ)
Load Regulation
0.4%(Typ)
Efficiency (%)
90(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Order Quantity

