Arrow Electronic Components Online
MCP1600C002E30N|NVIDIA|simage
MCP1600C002E30N|NVIDIA|limage
Cable Assembly Other

MCP1600-C002E30N

Cable Assembly DAC Passive Cable 2 m 30AWG QSFP28 to QSFP28 PL-PL Straight to Straight Mellanox®

NVIDIA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Direct Attach
  • Number of Contacts
    38 to 38
  • Gender
    M-M
  • Connector Type A
    QSFP28
  • Connector Type B
    QSFP28
  • Cable Length (m)
    2
  • Wire Size (AWG)
    30
  • Color
    Black
  • Maximum Voltage Rating
    3.6V
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Tradename
    Mellanox®
  • Jacket Material
    Low Smoke Zero Halogen
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources