Arrow Electronic Components Online
MCP1541T-I/TT|MICROCHP|limage
MCP1541T-I/TT|MICROCHP|simage
Voltage References

MCP1541T-I/TT

V-Ref Precision 4.096V 8mA 3-Pin SOT-23 T/R

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    1%
  • Maximum Temperature Coefficient
    50ppm/°C
  • Load Regulation
    1mV/mA
  • Line Regulation
    300uV/V
  • Output Voltage (V)
    4.096
  • Maximum Input Voltage (V)
    7
  • Maximum Output Current (mA)
    8(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources