Arrow Electronic Components Online
MCP1501-40E/SN|MICROCHP|simage
MCP1501-40E/SN|MICROCHP|limage
Voltage References

MCP1501-40E/SN

V-Ref Precision 4.096V 20mA 8-Pin SOIC N Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.1%
  • Maximum Temperature Coefficient
    50ppm/°C
  • Load Regulation
    70ppm/mA
  • Line Regulation
    50ppm/V
  • Output Voltage (V)
    4.096
  • Maximum Input Voltage (V)
    5.5
  • Maximum Output Current (mA)
    20(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources