Gate and Power Drivers
MCP14A0901-E/SN
Driver 9A 2-OUT High Side/Low Side Half Brdg Inv 8-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Inverting
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Dependent
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
27
Maximum Fall Time (ns)
27
Maximum Propagation Delay Time (ns)
32
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
0.6
Typical Input Low Threshold Voltage (V)
1.3
Typical Input High Threshold Voltage (V)
1.6
Peak Output Current (A)
9(Typ)
Output Resistance (Ohm)
0.7|1
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Maximum Turn-On Delay Time (ns)
32
Maximum Turn-Off Delay Time (ns)
32
Latch-Up Proof
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Order Quantity

